Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427004Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.08P2305
Product RangeWE-AFB Series
Your Part Number
4,391 In Stock
2,944 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 25+ | $1.320 |
| 100+ | $1.230 |
| 250+ | $1.210 |
| 500+ | $1.200 |
| 1000+ | $1.180 |
| 2500+ | $1.140 |
| 5000+ | $1.120 |
Price for:Each
Minimum: 1
Multiple: 1
$1.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427004Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.08P2305
Product RangeWE-AFB Series
Technical Datasheet
Outer Diameter14.1mm
Product Length28.6mm
Inner Diameter6.3mm
Frequency Min-
Frequency Max-
Impedance709ohm
Product RangeWE-AFB Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 7427004 is a suppression axial Ferrite Bead made of NiZn, a material which works in a broadband frequency range. This WE-AFB EMI ferrite bead is applicable for 26AWG cable.
- -25 to 125°C Operating temperature range
Applications
Power Management, Signal Processing
Warnings
Cleaning agents that are used to clean the customer application might damage or change the characteristics of the component or body.
Technical Specifications
Outer Diameter
14.1mm
Inner Diameter
6.3mm
Frequency Max
-
Product Range
WE-AFB Series
Product Length
28.6mm
Frequency Min
-
Impedance
709ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 7427004
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
