Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270035Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.88T6930
Product RangeWE-AFB Series
Your Part Number
283 In Stock
378 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.050 |
| 10+ | $2.010 |
| 25+ | $1.980 |
| 50+ | $1.940 |
| 100+ | $1.870 |
| 500+ | $1.800 |
| 1000+ | $1.740 |
| 2500+ | $1.710 |
Price for:Each
Minimum: 1
Multiple: 1
$2.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270035Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.88T6930
Product RangeWE-AFB Series
Technical Datasheet
Outer Diameter15.5mm
Product Length20mm
Inner Diameter6.9mm
Frequency Min-
Frequency Max-
Impedance731ohm
Product RangeWE-AFB Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 74270035 is an EMI suppression axial Ferrite Bead made of 4 W 620. The WE-AFB series ferrite bead is suitable for wires, coaxial cables, wire-wrapping cables, multi-conductor wires and interference suppression applications.
- Filter for common mode interferences
- Operating temperature: –25 ºC to +125 ºC
- NiZn Core material
Applications
Industrial, RF Communications, Computers & Computer Peripherals
Technical Specifications
Outer Diameter
15.5mm
Inner Diameter
6.9mm
Frequency Max
-
Product Range
WE-AFB Series
Product Length
20mm
Frequency Min
-
Impedance
731ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
