Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No561070332080
Newark Part No.51AK2065
Product RangeWRIS-KWKH Series
Your Part Number
Technical Datasheet
Packaging Options
3,170 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.626 |
| 25+ | $0.595 |
| 50+ | $0.564 |
| 100+ | $0.516 |
| 250+ | $0.425 |
| 500+ | $0.424 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$6.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No561070332080
Newark Part No.51AK2065
Product RangeWRIS-KWKH Series
Technical Datasheet
Resistance0.6ohm
Product RangeWRIS-KWKH Series
Resistor Case / Package0612 Wide
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.6ohm
Resistor Case / Package
0612 Wide
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
WRIS-KWKH Series
Power Rating
1W
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability