0612 Wide Current Sense SMD Resistors:

13 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
30AK6700

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.321
25+
$0.247
Total:$3.21
Min: 10 / Mult: 10
Total:$24.70
Min: 100 / Mult: 10
0.01ohm
PE_L Series
0612 Wide
1W
± 1%
Metal Alloy
± 100ppm/°C
1.6mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
51AK2065

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.626
25+
$0.595
50+
$0.564
100+
$0.516
250+
$0.425
More Pricing...
Total:$6.26
Min: 10 / Mult: 10
0.6ohm
WRIS-KWKH Series
0612 Wide
1W
± 1%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
-
51AK2062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.626
25+
$0.595
50+
$0.564
100+
$0.516
250+
$0.414
Total:$6.26
Min: 10 / Mult: 10
0.47ohm
WRIS-KWKH Series
0612 Wide
1W
± 1%
Thick Film
± 250ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
-
51AK2063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.626
25+
$0.595
50+
$0.564
100+
$0.516
250+
$0.409
Total:$6.26
Min: 10 / Mult: 10
0.51ohm
WRIS-KWKH Series
0612 Wide
1W
± 1%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
-
51AK2066

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.477
Total:$4.77
Min: 10 / Mult: 10
0.62ohm
WRIS-KWKH Series
0612 Wide
1W
± 1%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
-
51AK2058

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.626
25+
$0.595
50+
$0.564
100+
$0.516
250+
$0.409
Total:$6.26
Min: 10 / Mult: 10
0.1ohm
WRIS-KWKH Series
0612 Wide
1W
± 1%
Thick Film
± 350ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
-
51AK2068

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.556
25+
$0.529
50+
$0.501
100+
$0.460
250+
$0.391
Total:$5.56
Min: 10 / Mult: 10
0.33ohm
WRIS-KWKH Series
0612 Wide
1W
± 5%
Thick Film
± 250ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
-
51AK2067

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.426
Total:$4.26
Min: 10 / Mult: 10
0.24ohm
WRIS-KWKH Series
0612 Wide
1W
± 5%
Thick Film
± 250ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
-
51AK2061

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.626
25+
$0.595
50+
$0.564
100+
$0.516
250+
$0.409
Total:$6.26
Min: 10 / Mult: 10
0.33ohm
WRIS-KWKH Series
0612 Wide
1W
± 1%
Thick Film
± 250ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
-
51AK2059

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.626
25+
$0.595
50+
$0.564
100+
$0.516
250+
$0.409
Total:$6.26
Min: 10 / Mult: 10
0.15ohm
WRIS-KWKH Series
0612 Wide
1W
± 1%
Thick Film
± 350ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
-
51AK2060

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.477
Total:$4.77
Min: 10 / Mult: 10
0.18ohm
WRIS-KWKH Series
0612 Wide
1W
± 1%
Thick Film
± 350ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
-
59AK1772

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.116
Total:$580.00
Min: 5000 / Mult: 5000
10mohm
PE_L Series
0612 Wide
1W
± 1%
Metal Alloy
± 100ppm/°C
1.6mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
51AK2064

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.477
Total:$4.77
Min: 10 / Mult: 10
0.56ohm
WRIS-KWKH Series
0612 Wide
1W
± 1%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK