Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No39410
Newark Part No.26AH0753
Product RangeWE-FAS
Technical Datasheet
6 In Stock
Need more?
2 Delivery in 1-3 Business Days(US stock)
4 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $143.780 |
| 5+ | $140.720 |
| 10+ | $135.960 |
| 25+ | $135.710 |
| 50+ | $135.700 |
| 100+ | $135.690 |
Price for:Each
Minimum: 1
Multiple: 1
$143.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No39410
Newark Part No.26AH0753
Product RangeWE-FAS
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialMagnetic Sheet
Product Length300mm
Length300mm
Width300mm
Product Width300mm
Product Depth1mm
Product Depth1mm
Depth1mm
Attenuation-
Product RangeWE-FAS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
Absorber
Product Length
300mm
Width
300mm
Product Depth
1mm
Depth
1mm
Product Range
WE-FAS
Gasket Material
Magnetic Sheet
Length
300mm
Product Width
300mm
Product Depth
1mm
Attenuation
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate