Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No390103Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.58AK4491
Product RangeWE-LS Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $210.050 |
| 5+ | $205.850 |
| 10+ | $201.650 |
| 25+ | $197.450 |
Price for:Each
Minimum: 1
Multiple: 1
$210.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No390103Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.58AK4491
Product RangeWE-LS Series
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialPolyolefine Foam with Copper Nickel Plating
Product Length1mm
Product Width1mm
Product Depth0.3mm
Product RangeWE-LS Series
Attenuation82dB
SVHCTo Be Advised
Technical Specifications
Shielding Type
Absorber
Product Length
1mm
Product Depth
0.3mm
Attenuation
82dB
Gasket Material
Polyolefine Foam with Copper Nickel Plating
Product Width
1mm
Product Range
WE-LS Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
