Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No38401407Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.88AH7637
Product RangeWE-EGS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $54.310 |
| 5+ | $48.870 |
| 10+ | $41.620 |
Price for:Each
Minimum: 1
Multiple: 1
$54.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No38401407Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.88AH7637
Product RangeWE-EGS
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialSilicone Elastomer
Length1m
Product Length1mm
Width2.5mm
Product Width2.5mm
Depth2.5mm
Product Depth2.5mm
Product RangeWE-EGS
Attenuation-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Length
1m
Width
2.5mm
Depth
2.5mm
Product Range
WE-EGS
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Silicone Elastomer
Product Length
1mm
Product Width
2.5mm
Product Depth
2.5mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
