Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No38401001Copy
Newark Part No.88AH7605
Product RangeWE-EGS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $80.830 |
| 5+ | $72.740 |
| 10+ | $61.950 |
Price for:Each
Minimum: 1
Multiple: 1
$80.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No38401001Copy
Newark Part No.88AH7605
Product RangeWE-EGS
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialSilicone Elastomer
Length1m
Product Length1mm
Product Width3.96mm
Width3.96mm
Depth3.96mm
Product Depth3.96mm
Attenuation-
Product RangeWE-EGS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Length
1m
Product Width
3.96mm
Depth
3.96mm
Attenuation
-
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Silicone Elastomer
Product Length
1mm
Width
3.96mm
Product Depth
3.96mm
Product Range
WE-EGS
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
