Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3690103020Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.26AH0748
Product RangeWE-SHC
Your Part Number
150 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.700 |
| 10+ | $6.040 |
| 25+ | $5.640 |
| 50+ | $5.250 |
| 100+ | $4.740 |
| 500+ | $4.360 |
| 1000+ | $3.860 |
| 2500+ | $3.620 |
Price for:Each
Minimum: 1
Multiple: 1
$6.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3690103020Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.26AH0748
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialBrass
Product Length3.1mm
Length3.1mm
Product Width3.1mm
Width3.1mm
Product Depth0.89mm
Depth0.89mm
Product Depth0.89mm
Attenuation-
Product RangeWE-SHC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
3.1mm
Product Width
3.1mm
Product Depth
0.89mm
Product Depth
0.89mm
Product Range
WE-SHC
Gasket Material
Brass
Length
3.1mm
Width
3.1mm
Depth
0.89mm
Attenuation
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
