Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 36900000Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel79AJ9267RL Cut Tape79AJ9267 |
| Product Range | WE-SHC |
| Your Part Number | |
| Technical Datasheet |
19,265 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.563 | $0.56 |
| Total Price | $0.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.563 |
| 25+ | $0.521 |
| 100+ | $0.446 |
| 250+ | $0.396 |
| 500+ | $0.390 |
| 1000+ | $0.385 |
| 2500+ | $0.379 |
| 5000+ | $0.371 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 36900000Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel79AJ9267RL Cut Tape79AJ9267 |
| Product Range | WE-SHC |
| Technical Datasheet | |
| Shielding Type | EMI Shielding |
| Gasket Material | Brass |
| Product Length | 6.5mm |
| Length | 6.5m |
| Width | 0.8mm |
| Product Width | 0.8mm |
| Depth | 1.28mm |
| Product Depth | 1.28mm |
| Product Depth | 1.28mm |
| Attenuation | - |
| Product Range | WE-SHC |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Shielding Type | EMI Shielding |
|---|---|
| Product Length | 6.5mm |
| Width | 0.8mm |
| Depth | 1.28mm |
| Product Depth | 1.28mm |
| Product Range | WE-SHC |
| Gasket Material | Brass |
|---|---|
| Length | 6.5m |
| Product Width | 0.8mm |
| Product Depth | 1.28mm |
| Attenuation | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
