Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3670333Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.31AJ0775
Product RangeWE-SHC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.270 |
| 10+ | $3.690 |
| 25+ | $3.400 |
| 50+ | $3.260 |
| 100+ | $3.120 |
Price for:Each
Minimum: 1
Multiple: 1
$4.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3670333Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.31AJ0775
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Length33.3mm
Product Length33.3mm
Width13.3mm
Product Width13.3mm
Product Depth4.4mm
Depth4.4mm
Product RangeWE-SHC
Attenuation-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Length
33.3mm
Width
13.3mm
Product Depth
4.4mm
Product Range
WE-SHC
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Tin Plated Steel
Product Length
33.3mm
Product Width
13.3mm
Depth
4.4mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
