Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No364005-DEL
Newark Part No.78X4331
Product RangeWE-FSFS
Your Part Number
No Longer Available
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No364005-DEL
Newark Part No.78X4331
Product RangeWE-FSFS
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFlexible Sintered Ferrite
Length60mm
Product Length60mm
Width60mm
Product Width60mm
Product Depth0.28mm
Depth0.28mm
Product RangeWE-FSFS
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Shielding Type
EMI Shielding
Length
60mm
Width
60mm
Product Depth
0.28mm
Product Range
WE-FSFS
Gasket Material
Flexible Sintered Ferrite
Product Length
60mm
Product Width
60mm
Depth
0.28mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
