Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 36103605SCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 71AC3872 |
| Product Range | WE-SHC |
| Your Part Number | |
| Technical Datasheet |
156 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.380 |
| 10+ | $2.290 |
| 25+ | $2.190 |
| 50+ | $2.120 |
| 100+ | $2.050 |
| 500+ | $1.910 |
| 1000+ | $1.870 |
| 2500+ | $1.830 |
Price for:Each
Minimum: 1
Multiple: 1
$2.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 36103605SCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 71AC3872 |
| Product Range | WE-SHC |
| Technical Datasheet | |
| Shielding Type | EMI Shielding |
| Gasket Material | Tin Plated Steel |
| Product Length | 60mm |
| Length | 60mm |
| Width | 60mm |
| Product Width | 60mm |
| Product Depth | 3.2mm |
| Depth | 3.2mm |
| Product Depth | 3.2mm |
| Product Range | WE-SHC |
| Attenuation | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Shielding Type | EMI Shielding |
|---|---|
| Product Length | 60mm |
| Width | 60mm |
| Product Depth | 3.2mm |
| Product Depth | 3.2mm |
| Attenuation | - |
| Gasket Material | Tin Plated Steel |
|---|---|
| Length | 60mm |
| Product Width | 60mm |
| Depth | 3.2mm |
| Product Range | WE-SHC |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
