Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 36103605Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 58T2484 |
| Product Range | WE-SHC |
| Your Part Number | |
| Technical Datasheet |
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.200 |
| 5+ | $8.130 |
| 10+ | $8.050 |
| 25+ | $7.980 |
| 50+ | $7.810 |
| 100+ | $7.640 |
| 250+ | $7.130 |
Price for:Each
Minimum: 1
Multiple: 1
$8.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 36103605Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 58T2484 |
| Product Range | WE-SHC |
| Technical Datasheet | |
| Shielding Type | Shielding Cabinet |
| Gasket Material | Tin Plated Steel |
| Length | 60mm |
| Product Length | 60mm |
| Product Width | 60mm |
| Width | 60mm |
| Depth | 3mm |
| Product Depth | 3mm |
| Product Depth | 3mm |
| Attenuation | - |
| Product Range | WE-SHC |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Shielding Type | Shielding Cabinet |
|---|---|
| Length | 60mm |
| Product Width | 60mm |
| Depth | 3mm |
| Product Depth | 3mm |
| Product Range | WE-SHC |
| Gasket Material | Tin Plated Steel |
|---|---|
| Product Length | 60mm |
| Width | 60mm |
| Product Depth | 3mm |
| Attenuation | - |
| SVHC | No SVHC (04-Feb-2026) |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
