Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36007400S
Newark Part No.37AC1132
Product RangeWE-SHC
Your Part Number
Technical Datasheet
330 In Stock
Need more?
150 Delivery in 1-3 Business Days(US stock)
180 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.610 |
| 10+ | $5.240 |
| 25+ | $4.870 |
| 50+ | $4.640 |
| 100+ | $4.400 |
| 500+ | $3.720 |
Price for:Each
Minimum: 1
Multiple: 1
$5.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36007400S
Newark Part No.37AC1132
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Product Length44.43mm
Length44.43mm
Product Width44.43mm
Width44.43mm
Product Depth2mm
Product Depth2mm
Depth2mm
Attenuation-
Product RangeWE-SHC
SVHCNo SVHC (25-Jun-2025)
Product Overview
- -40 to 125°C Operating temperature range
- Tin plate in accordance with DIN EN 10202/10203
Technical Specifications
Shielding Type
EMI Shielding
Product Length
44.43mm
Product Width
44.43mm
Product Depth
2mm
Depth
2mm
Product Range
WE-SHC
Gasket Material
Tin Plated Steel
Length
44.43mm
Width
44.43mm
Product Depth
2mm
Attenuation
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate