Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3600637250S
Newark Part No.71AC3866
Product RangeWE-SHC
Technical Datasheet
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 10+ | $1.740 |
| 25+ | $1.700 |
| 50+ | $1.650 |
| 100+ | $1.570 |
| 500+ | $1.480 |
| 1000+ | $1.420 |
| 2500+ | $1.370 |
Price for:Each
Minimum: 1
Multiple: 1
$1.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3600637250S
Newark Part No.71AC3866
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialSteel
Product Length38.16mm
Length38.16mm
Width25.46mm
Product Width25.46mm
Product Depth2mm
Depth2mm
Product Depth2mm
Attenuation-
Product RangeWE-SHC
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
38.16mm
Width
25.46mm
Product Depth
2mm
Product Depth
2mm
Product Range
WE-SHC
Gasket Material
Steel
Length
38.16mm
Product Width
25.46mm
Depth
2mm
Attenuation
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate