Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3600213120S
Newark Part No.71AC3859
Product RangeWE-SHC
Your Part Number
318 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 10+ | $1.270 |
| 25+ | $1.230 |
| 50+ | $1.200 |
| 100+ | $1.120 |
| 500+ | $1.020 |
| 1000+ | $0.988 |
Price for:Each
Minimum: 1
Multiple: 1
$1.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3600213120S
Newark Part No.71AC3859
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialSteel
Length13.72mm
Product Length13.72mm
Product Width12.76mm
Width12.76mm
Product Depth2mm
Depth2mm
Product Depth2mm
Product RangeWE-SHC
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
13.72mm
Product Width
12.76mm
Product Depth
2mm
Product Depth
2mm
Attenuation
-
Gasket Material
Steel
Product Length
13.72mm
Width
12.76mm
Depth
2mm
Product Range
WE-SHC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate