Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No34415Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26AH0741
Product RangeWE-FAS
Your Part Number
21 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $134.940 |
| 5+ | $132.240 |
| 10+ | $129.540 |
| 25+ | $126.840 |
| 50+ | $124.140 |
| 100+ | $121.450 |
Price for:Each
Minimum: 1
Multiple: 1
$134.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No34415Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26AH0741
Product RangeWE-FAS
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialSpecial Flame Retardant with Rubber Metal Power
Product Length297mm
Length297mm
Width210mm
Product Width210mm
Product Depth0.5mm
Product Depth0.5mm
Depth0.5mm
Product RangeWE-FAS
Attenuation-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
Absorber
Product Length
297mm
Width
210mm
Product Depth
0.5mm
Depth
0.5mm
Attenuation
-
Gasket Material
Special Flame Retardant with Rubber Metal Power
Length
297mm
Product Width
210mm
Product Depth
0.5mm
Product Range
WE-FAS
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
