Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No33402
Newark Part No.58AK4456
Product RangeWE-FAS Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No33402
Newark Part No.58AK4456
Product RangeWE-FAS Series
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialSpecial Rubber Material with Ferrite Powder
Length297mm
Product Length297mm
Width210mm
Product Width210mm
Product Depth0.2mm
Product Depth0.2mm
Depth0.2mm
Product RangeWE-FAS Series
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
Absorber
Length
297mm
Width
210mm
Product Depth
0.2mm
Depth
0.2mm
Attenuation
-
Gasket Material
Special Rubber Material with Ferrite Powder
Product Length
297mm
Product Width
210mm
Product Depth
0.2mm
Product Range
WE-FAS Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate