Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No33401
Newark Part No.58AK4455
Product RangeWE-FAS Series
Your Part Number
Technical Datasheet
11 In Stock
Need more?
1 Delivery in 1-3 Business Days(US stock)
10 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $59.590 |
| 5+ | $57.880 |
| 10+ | $56.300 |
| 25+ | $54.880 |
| 50+ | $54.150 |
| 100+ | $53.500 |
Price for:Each
Minimum: 1
Multiple: 1
$59.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No33401
Newark Part No.58AK4455
Product RangeWE-FAS Series
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialSpecial Rubber Material with Ferrite Powder
Product Length297mm
Length297mm
Width210mm
Product Width210mm
Product Depth0.1mm
Product Depth0.1mm
Depth0.1mm
Attenuation-
Product RangeWE-FAS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
Absorber
Product Length
297mm
Width
210mm
Product Depth
0.1mm
Depth
0.1mm
Product Range
WE-FAS Series
Gasket Material
Special Rubber Material with Ferrite Powder
Length
297mm
Product Width
210mm
Product Depth
0.1mm
Attenuation
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate