Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No331276483050Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel58AK4454RL
Cut Tape58AK4454
Product RangeWE-SECF Series
Your Part Number
1,986 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.821 | $0.82 |
| Total Price | $0.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.821 |
| 10+ | $0.772 |
| 25+ | $0.745 |
| 50+ | $0.718 |
| 100+ | $0.664 |
| 250+ | $0.609 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No331276483050Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel58AK4454RL
Cut Tape58AK4454
Product RangeWE-SECF Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialPhosphor Bronze
Length4.9mm
Product Length4.9mm
Width3mm
Product Width3mm
Depth5mm
Product Depth5mm
Product Depth5mm
Product RangeWE-SECF Series
Attenuation-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Length
4.9mm
Width
3mm
Depth
5mm
Product Depth
5mm
Attenuation
-
Gasket Material
Phosphor Bronze
Product Length
4.9mm
Product Width
3mm
Product Depth
5mm
Product Range
WE-SECF Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
