Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No331265563040
Newark Part No.
Re-Reel51AC9846
Cut Tape51AC9846
Product RangeWE-SECF
Your Part Number
566 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.250 | $1.25 |
| Total Price | $1.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 10+ | $1.240 |
| 25+ | $1.130 |
| 50+ | $1.070 |
| 100+ | $1.020 |
| 250+ | $0.967 |
| 500+ | $0.936 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No331265563040
Newark Part No.
Re-Reel51AC9846
Cut Tape51AC9846
Product RangeWE-SECF
Technical Datasheet
Shielding TypeEMI Shielding
Accessory TypeContact Finger
For Use WithPCB Grounding and Housing Applications
Gasket MaterialBeryllium Copper
Product Length5.6mm
Product Width3mm
Product Depth4mm
Product RangeWE-SECF
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
For Use With
PCB Grounding and Housing Applications
Product Length
5.6mm
Product Depth
4mm
Attenuation
-
Accessory Type
Contact Finger
Gasket Material
Beryllium Copper
Product Width
3mm
Product Range
WE-SECF
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 331265563040
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
