Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 33050Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 26AH0732 |
| Product Range | WE-TS |
| Your Part Number | |
| Technical Datasheet |
31 In Stock
17 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $168.220 |
| 5+ | $162.820 |
| 10+ | $162.810 |
| 25+ | $159.550 |
| 50+ | $156.300 |
| 100+ | $153.040 |
Price for:Each
Minimum: 1
Multiple: 1
$168.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 33050Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 26AH0732 |
| Product Range | WE-TS |
| Technical Datasheet | |
| Shielding Type | EMI Shielding |
| Gasket Material | Nickel on Copper Plated Polyester |
| Length | 33m |
| Product Length | 33mm |
| Width | 50mm |
| Product Width | 50mm |
| Product Depth | 0.13mm |
| Depth | 0.13mm |
| Product Depth | 0.13mm |
| Product Range | WE-TS |
| Attenuation | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Shielding Type | EMI Shielding |
|---|---|
| Length | 33m |
| Width | 50mm |
| Product Depth | 0.13mm |
| Product Depth | 0.13mm |
| Attenuation | - |
| Gasket Material | Nickel on Copper Plated Polyester |
|---|---|
| Product Length | 33mm |
| Product Width | 50mm |
| Depth | 0.13mm |
| Product Range | WE-TS |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
