Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No33040Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79AJ9265
Product RangeWE-TS
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $138.130 |
| 5+ | $131.430 |
| 10+ | $124.720 |
| 25+ | $118.010 |
| 50+ | $115.650 |
| 100+ | $113.290 |
Price for:Each
Minimum: 1
Multiple: 1
$138.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No33040Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79AJ9265
Product RangeWE-TS
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialNickel on Copper Plated Polyester
Length33m
Product Length33mm
Product Width40mm
Width40mm
Depth0.13mm
Product Depth0.13mm
Product Depth0.13mm
Attenuation-
Product RangeWE-TS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Length
33m
Product Width
40mm
Depth
0.13mm
Product Depth
0.13mm
Product Range
WE-TS
Gasket Material
Nickel on Copper Plated Polyester
Product Length
33mm
Width
40mm
Product Depth
0.13mm
Attenuation
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
