Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No33010
Newark Part No.26AH0726
Product RangeWE-TS
Your Part Number
Technical Datasheet
12 In Stock
Need more?
5 Delivery in 1-3 Business Days(US stock)
7 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $53.68 |
| 5+ | $51.23 |
| 10+ | $48.78 |
| 25+ | $46.33 |
Price for:Each
Minimum: 1
Multiple: 1
$53.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No33010
Newark Part No.26AH0726
Product RangeWE-TS
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialNickel on Copper Plated Polyester
Product Length33mm
Length33m
Product Width10mm
Width10mm
Product Depth0.13mm
Product Depth0.13mm
Depth0.13mm
Product RangeWE-TS
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
33mm
Product Width
10mm
Product Depth
0.13mm
Depth
0.13mm
Attenuation
-
Gasket Material
Nickel on Copper Plated Polyester
Length
33m
Width
10mm
Product Depth
0.13mm
Product Range
WE-TS
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate