Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No33008Copy
Newark Part No.79AJ9263
Product RangeWE-TS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.870 |
| 5+ | $37.950 |
| 10+ | $36.030 |
| 25+ | $34.110 |
Price for:Each
Minimum: 1
Multiple: 1
$39.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No33008Copy
Newark Part No.79AJ9263
Product RangeWE-TS
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialNickel on Copper Plated Polyester
Product Length33mm
Length33m
Product Width8mm
Width8mm
Depth0.13mm
Product Depth0.13mm
Product RangeWE-TS
Attenuation-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
33mm
Product Width
8mm
Depth
0.13mm
Product Range
WE-TS
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Nickel on Copper Plated Polyester
Length
33m
Width
8mm
Product Depth
0.13mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
