Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No324075SCopy
Newark Part No.58AK4449
Product RangeWE-FAS Series
Your Part Number
48 In Stock
Need more?
5 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
43 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $176.230 |
Price for:Each
Minimum: 1
Multiple: 1
$176.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No324075SCopy
Newark Part No.58AK4449
Product RangeWE-FAS Series
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialSpecial Rubber Material with Ferrite Powder
Length297mm
Product Length297mm
Width210mm
Product Width210mm
Product Depth0.75mm
Depth0.75mm
Product Depth0.75mm
Product RangeWE-FAS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
Absorber
Length
297mm
Width
210mm
Product Depth
0.75mm
Product Depth
0.75mm
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Special Rubber Material with Ferrite Powder
Product Length
297mm
Product Width
210mm
Depth
0.75mm
Product Range
WE-FAS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
