Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No32402S
Newark Part No.58AK4446
Product RangeWE-FAS Series
Your Part Number
Technical Datasheet
18 In Stock
Need more?
5 Delivery in 1-3 Business Days(US stock)
13 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $145.330 |
| 5+ | $131.830 |
| 10+ | $121.400 |
| 25+ | $113.580 |
Price for:Each
Minimum: 1
Multiple: 1
$145.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No32402S
Newark Part No.58AK4446
Product RangeWE-FAS Series
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialSpecial Rubber Material with Ferrite Powder
Product Length297mm
Length297mm
Width210mm
Product Width210mm
Product Depth0.2mm
Depth0.2mm
Product Depth0.2mm
Product RangeWE-FAS Series
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
Absorber
Product Length
297mm
Width
210mm
Product Depth
0.2mm
Product Depth
0.2mm
Attenuation
-
Gasket Material
Special Rubber Material with Ferrite Powder
Length
297mm
Product Width
210mm
Depth
0.2mm
Product Range
WE-FAS Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate