Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3091111
Newark Part No.58AK4440
Product RangeWE-LT Series
Your Part Number
Technical Datasheet
42 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.720 |
| 10+ | $16.560 |
| 25+ | $15.980 |
| 50+ | $15.400 |
| 100+ | $14.410 |
| 250+ | $14.250 |
| 500+ | $14.080 |
Price for:Each
Minimum: 1
Multiple: 1
$17.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3091111
Newark Part No.58AK4440
Product RangeWE-LT Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialPolyurethane Foam
Product Length1mm
Product Width11mm
Product Depth11mm
Product RangeWE-LT Series
Attenuation86dB
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Product Depth
11mm
Attenuation
86dB
Gasket Material
Polyurethane Foam
Product Width
11mm
Product Range
WE-LT Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability