Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3074824SCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.58AK4429
Product RangeWE-GS Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.590 |
| 10+ | $18.430 |
| 25+ | $18.280 |
| 50+ | $18.130 |
| 100+ | $17.970 |
| 250+ | $17.820 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$18.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3074824SCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.58AK4429
Product RangeWE-GS Series
Technical Datasheet
Shielding TypeProfile Strip
Gasket MaterialMonel over Neoprene Sponge
Length1m
Product Length1mm
Width4.8mm
Product Width4.8mm
Product Depth-
Product RangeWE-GS Series
Attenuation100dB
SVHCMedium-chain chlorinated paraffins (MCCP) (04-Feb-2026)
Technical Specifications
Shielding Type
Profile Strip
Length
1m
Width
4.8mm
Product Depth
-
Attenuation
100dB
Gasket Material
Monel over Neoprene Sponge
Product Length
1mm
Product Width
4.8mm
Product Range
WE-GS Series
SVHC
Medium-chain chlorinated paraffins (MCCP) (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Medium-chain chlorinated paraffins (MCCP) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
