Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No30664SCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.58AK4428
Product RangeWE-GS Series
Your Part Number
590 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.180 |
| 10+ | $17.020 |
| 25+ | $16.850 |
| 50+ | $16.690 |
| 100+ | $16.530 |
| 250+ | $16.370 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$17.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No30664SCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.58AK4428
Product RangeWE-GS Series
Technical Datasheet
Shielding TypeProfile Strip
Gasket MaterialMonel over Neoprene Sponge
Product Length1mm
Length1m
Width6.4mm
Product Width6.4mm
Product Depth-
Attenuation100dB
Product RangeWE-GS Series
SVHCMedium-chain chlorinated paraffins (MCCP) (04-Feb-2026)
Technical Specifications
Shielding Type
Profile Strip
Product Length
1mm
Width
6.4mm
Product Depth
-
Product Range
WE-GS Series
Gasket Material
Monel over Neoprene Sponge
Length
1m
Product Width
6.4mm
Attenuation
100dB
SVHC
Medium-chain chlorinated paraffins (MCCP) (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Medium-chain chlorinated paraffins (MCCP) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
