Print Page
30403S
EMI Absorber Sheet, Special Rubber Material with Ferrite Powder, 13" x 8.27" x 0.02" WE-FAS Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No30403SCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.26AH0719
Product RangeWE-FAS
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $82.930 |
| 5+ | $78.380 |
| 10+ | $76.050 |
| 25+ | $72.550 |
| 50+ | $60.930 |
| 100+ | $58.880 |
| 250+ | $56.820 |
Price for:Each
Minimum: 1
Multiple: 1
$82.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No30403SCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.26AH0719
Product RangeWE-FAS
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialSpecial Rubber Material with Ferrite Powder
Length330mm
Product Length330mm
Width210mm
Product Width210mm
Depth0.3mm
Product Depth0.3mm
Product Depth0.3mm
Product RangeWE-FAS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
Absorber
Length
330mm
Width
210mm
Depth
0.3mm
Product Depth
0.3mm
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Special Rubber Material with Ferrite Powder
Product Length
330mm
Product Width
210mm
Product Depth
0.3mm
Product Range
WE-FAS
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
