Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3030605
Newark Part No.58T7188
Product RangeWE-LT
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3030605
Newark Part No.58T7188
Product RangeWE-LT
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFabric over Foam
Product Length1mm
Length1m
Width6mm
Product Width6mm
Depth5mm
Product Depth5mm
Product Depth5mm
Product RangeWE-LT
Attenuation80dB
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Width
6mm
Depth
5mm
Product Depth
5mm
Attenuation
80dB
Gasket Material
Fabric over Foam
Length
1m
Product Width
6mm
Product Depth
5mm
Product Range
WE-LT
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate