Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No303035015Copy
Newark Part No.26AH6453
Product RangeWE-LT
Your Part Number
472 In Stock
Need more?
81 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
391 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.820 |
| 10+ | $6.550 |
| 25+ | $6.030 |
| 50+ | $5.770 |
| 100+ | $5.250 |
Price for:Each
Minimum: 1
Multiple: 1
$6.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No303035015Copy
Newark Part No.26AH6453
Product RangeWE-LT
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFabric over Foam
Product Length1mm
Product Width3.5mm
Product Depth1.5mm
Product Depth1.5mm
Attenuation80dB
Product RangeWE-LT
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Product Depth
1.5mm
Attenuation
80dB
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Fabric over Foam
Product Width
3.5mm
Product Depth
1.5mm
Product Range
WE-LT
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
