Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3030303Copy
Newark Part No.94AK5916
Product RangeWE-LT Series
Your Part Number
145 In Stock
Need more?
51 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
94 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.860 |
| 10+ | $11.620 |
| 25+ | $10.910 |
| 50+ | $10.430 |
Price for:Each
Minimum: 1
Multiple: 1
$12.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3030303Copy
Newark Part No.94AK5916
Product RangeWE-LT Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialPolyurethane Foam
Product Length1mm
Product Width3mm
Product Depth3mm
Product Depth3mm
Attenuation80dB
Product RangeWE-LT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Product Depth
3mm
Attenuation
80dB
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Polyurethane Foam
Product Width
3mm
Product Depth
3mm
Product Range
WE-LT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
