Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3029060060050Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel73AH0048RL
Cut Tape73AH0048
Product RangeWE-SMGS
Your Part Number
174 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.799 | $0.80 |
| Total Price | $0.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.799 |
| 10+ | $0.719 |
| 25+ | $0.692 |
| 50+ | $0.666 |
| 100+ | $0.639 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3029060060050Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel73AH0048RL
Cut Tape73AH0048
Product RangeWE-SMGS
Technical Datasheet
Shielding TypeEMI Shielding
Gasket Material-
Length6mm
Product Length6mm
Product Width6mm
Width6mm
Depth5mm
Product Depth5mm
Product RangeWE-SMGS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Length
6mm
Product Width
6mm
Depth
5mm
Product Range
WE-SMGS
Gasket Material
-
Product Length
6mm
Width
6mm
Product Depth
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
