Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3029050030050Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel73AH0047RL
Cut Tape73AH0047
Product RangeWE-SMGS
Your Part Number
304 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.768 | $0.77 |
| Total Price | $0.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.768 |
| 25+ | $0.688 |
| 100+ | $0.618 |
| 250+ | $0.593 |
| 500+ | $0.568 |
| 1000+ | $0.543 |
| 5000+ | $0.518 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3029050030050Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel73AH0047RL
Cut Tape73AH0047
Product RangeWE-SMGS
Technical Datasheet
Shielding TypeEMI Shielding
Gasket Material-
Length5mm
Product Length5mm
Product Width3mm
Width3mm
Product Depth5mm
Depth5mm
Product RangeWE-SMGS
Attenuation-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Length
5mm
Product Width
3mm
Product Depth
5mm
Product Range
WE-SMGS
SVHC
No SVHC (04-Feb-2026)
Gasket Material
-
Product Length
5mm
Width
3mm
Depth
5mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
