Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3021504
Newark Part No.58T7178
Product RangeWE-LT
Your Part Number
Technical Datasheet
143 In Stock
Need more?
12 Delivery in 1-3 Business Days(US stock)
131 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $16.580 |
| 10+ | $15.030 |
| 25+ | $14.130 |
| 50+ | $13.540 |
Price for:Each
Minimum: 1
Multiple: 1
$16.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3021504
Newark Part No.58T7178
Product RangeWE-LT
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialPolyether Urethane Foam
Product Length1mm
Product Width15mm
Product Depth4mm
Product Depth4mm
Attenuation80dB
Product RangeWE-LT
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Product Depth
4mm
Attenuation
80dB
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Polyether Urethane Foam
Product Width
15mm
Product Depth
4mm
Product Range
WE-LT
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate