Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3021008
Newark Part No.58T7176
Product RangeWE-LT
Your Part Number
Technical Datasheet
98 In Stock
Need more?
42 Delivery in 1-3 Business Days(US stock)
56 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.890 |
| 10+ | $12.300 |
| 25+ | $11.370 |
| 50+ | $10.760 |
Price for:Each
Minimum: 1
Multiple: 1
$13.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3021008
Newark Part No.58T7176
Product RangeWE-LT
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFabric over Foam
Length1m
Product Length1mm
Width10mm
Product Width10mm
Product Depth8mm
Depth8mm
Product Depth8mm
Product RangeWE-LT
Attenuation80dB
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
1m
Width
10mm
Product Depth
8mm
Product Depth
8mm
Attenuation
80dB
Gasket Material
Fabric over Foam
Product Length
1mm
Product Width
10mm
Depth
8mm
Product Range
WE-LT
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate