Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3021001Copy
Newark Part No.58T7173
Product RangeWE-LT
Your Part Number
523 In Stock
Need more?
249 Delivery in 1-3 Business Days(US stock)
274 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.510 |
| 10+ | $11.470 |
| 25+ | $11.470 |
| 50+ | $11.460 |
| 100+ | $11.460 |
| 250+ | $11.300 |
| 500+ | $11.140 |
Price for:Each
Minimum: 1
Multiple: 1
$13.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3021001Copy
Newark Part No.58T7173
Product RangeWE-LT
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFabric over Foam
Length1m
Product Length1mm
Width10mm
Product Width10mm
Depth1mm
Product Depth1mm
Product Depth1mm
Attenuation80dB
Product RangeWE-LT
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Length
1m
Width
10mm
Depth
1mm
Product Depth
1mm
Product Range
WE-LT
Gasket Material
Fabric over Foam
Product Length
1mm
Product Width
10mm
Product Depth
1mm
Attenuation
80dB
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
