Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3020906
Newark Part No.26AH6448
Product RangeWE-LT
Your Part Number
104 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.660 |
| 10+ | $14.110 |
| 25+ | $13.210 |
| 50+ | $12.620 |
Price for:Each
Minimum: 1
Multiple: 1
$15.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3020906
Newark Part No.26AH6448
Product RangeWE-LT
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFabric over Foam
Product Length1mm
Product Width9mm
Product Depth6mm
Product Depth6mm
Product RangeWE-LT
Attenuation80dB
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Product Depth
6mm
Product Range
WE-LT
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Fabric over Foam
Product Width
9mm
Product Depth
6mm
Attenuation
80dB
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
