Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3020607Copy
Newark Part No.26AH6447
Product RangeWE-LT
Your Part Number
66 In Stock
Need more?
37 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
29 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.070 |
| 10+ | $9.680 |
| 25+ | $8.910 |
| 50+ | $8.530 |
| 100+ | $7.750 |
Price for:Each
Minimum: 1
Multiple: 1
$10.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3020607Copy
Newark Part No.26AH6447
Product RangeWE-LT
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFabric over Foam
Product Length1mm
Product Width6mm
Product Depth7mm
Product Depth7mm
Product RangeWE-LT
Attenuation80dB
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Product Depth
7mm
Product Range
WE-LT
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Fabric over Foam
Product Width
6mm
Product Depth
7mm
Attenuation
80dB
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
