Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3020502Copy
Newark Part No.58T7158
Product RangeWE-LT Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3020502Copy
Newark Part No.58T7158
Product RangeWE-LT Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialPolyurethane Foam
Product Length1mm
Length1m
Width5mm
Product Width5mm
Product Depth2mm
Depth2mm
Product Depth2mm
Attenuation80dB
Product RangeWE-LT Series
SVHCTo Be Advised
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Width
5mm
Product Depth
2mm
Product Depth
2mm
Product Range
WE-LT Series
Gasket Material
Polyurethane Foam
Length
1m
Product Width
5mm
Depth
2mm
Attenuation
80dB
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
