Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 3003320ACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 58T2445 |
| Product Range | WE-CF |
| Your Part Number | |
| Technical Datasheet |
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $90.880 |
| 5+ | $80.480 |
| 10+ | $70.610 |
| 25+ | $69.200 |
| 50+ | $67.790 |
| 100+ | $66.370 |
| 250+ | $64.960 |
Price for:Each
Minimum: 1
Multiple: 1
$90.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 3003320ACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 58T2445 |
| Product Range | WE-CF |
| Technical Datasheet | |
| Shielding Type | EMI Shielding |
| Adhesive Type | Self Adhesive |
| Gasket Material | Copper Foil |
| Tape Type | Copper |
| Length | 33m |
| Conductivity | Conductive |
| Product Length | 33m |
| Product Width | 20mm |
| Width | 20mm |
| Total Tape Thickness | 40 mil (1 mm) |
| Depth | 0.07mm |
| Roll Length - Imperial | 108ft |
| Product Depth | 0.07mm |
| Attenuation | - |
| Roll Length - Metric | 33m |
| Product Range | WE-CF |
| Tape Width - Imperial | 0.79" |
| Tape Width - Metric | 20mm |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- WE-CF EMI shielding sheet/EMI shielding tape
- Coated with copper
- Self adhesive, highly conductive
- Easy application
- High shielding effectiveness due to highly conductive adhesive with metal powder
- Operating temperature range from –25°C to +85°C
- EMI protection of doors and housings
Technical Specifications
| Shielding Type | EMI Shielding |
|---|---|
| Gasket Material | Copper Foil |
| Length | 33m |
| Product Length | 33m |
| Width | 20mm |
| Depth | 0.07mm |
| Product Depth | 0.07mm |
| Roll Length - Metric | 33m |
| Tape Width - Imperial | 0.79" |
| SVHC | No SVHC (04-Feb-2026) |
| Adhesive Type | Self Adhesive |
|---|---|
| Tape Type | Copper |
| Conductivity | Conductive |
| Product Width | 20mm |
| Total Tape Thickness | 40 mil (1 mm) |
| Roll Length - Imperial | 108ft |
| Attenuation | - |
| Product Range | WE-CF |
| Tape Width - Metric | 20mm |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
