Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2607011113000Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Re-Reel71AC3827RL
Cut Tape71AC3827
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $37.000 | $37.00 |
| Total Price | $37.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $37.000 |
| 50+ | $36.260 |
| 100+ | $35.520 |
| 250+ | $34.780 |
| 500+ | $34.040 |
| 1000+ | $33.300 |
| 2500+ | $32.560 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2607011113000Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Re-Reel71AC3827RL
Cut Tape71AC3827
Technical Datasheet
RF Modulation2GFSK, GMSK, 4GFSK
Data Rate Max19.2Kbps
Frequency Max169MHz
Sensitivity dBm-120dBm
Supply Voltage Min2V
Supply Voltage Max3.6V
Transmit Power-
Module InterfaceUART
Supply Current59mA
RF Transceiver ApplicationsAutomatic Meter Readers, Low Cost Wireless Data Transfer, Wireless MBUS
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
RF Modulation
2GFSK, GMSK, 4GFSK
Frequency Max
169MHz
Supply Voltage Min
2V
Transmit Power
-
Supply Current
59mA
Product Range
-
Data Rate Max
19.2Kbps
Sensitivity dBm
-120dBm
Supply Voltage Max
3.6V
Module Interface
UART
RF Transceiver Applications
Automatic Meter Readers, Low Cost Wireless Data Transfer, Wireless MBUS
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
