2. Wireless Modules & Adaptors
                                                                                                  3. RF Modules
                                                                                                  4. RF Transceivers - Sub 2.4GHz ISM Band
                                                                                                  Print Page

                                                                                                  2607011113000

                                                                                                  RADIO MODULE, 19.2KBPS, 169MHZ

                                                                                                  Date/Lot Code

                                                                                                  WURTH ELEKTRONIK
                                                                                                  WURTH ELEKTRONIK 2607011113000
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerWURTH ELEKTRONIK
                                                                                                  Manufacturer Part No2607011113000
                                                                                                  Newark Part No.
                                                                                                  Re-Reel71AC3827
                                                                                                  Cut Tape71AC3827
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  11 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$34.08
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  WURTH ELEKTRONIK
                                                                                                  ManufacturerWURTH ELEKTRONIK
                                                                                                  Manufacturer Part No2607011113000
                                                                                                  Newark Part No.
                                                                                                  Re-Reel71AC3827
                                                                                                  Cut Tape71AC3827
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RF Modulation2GFSK, GMSK, 4GFSK
                                                                                                  Data Rate Max19.2Kbps
                                                                                                  Frequency Max169MHz
                                                                                                  Sensitivity dBm-120dBm
                                                                                                  Supply Voltage Min2V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Transmit Power-
                                                                                                  Module InterfaceUART
                                                                                                  Supply Current59mA
                                                                                                  RF Transceiver ApplicationsAutomatic Meter Readers, Low Cost Wireless Data Transfer, Wireless MBUS
                                                                                                  Product Range-
                                                                                                  SVHCLead (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  RF Modulation

                                                                                                  2GFSK, GMSK, 4GFSK

                                                                                                  Frequency Max

                                                                                                  169MHz

                                                                                                  Supply Voltage Min

                                                                                                  2V

                                                                                                  Transmit Power

                                                                                                  -

                                                                                                  Supply Current

                                                                                                  59mA

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Data Rate Max

                                                                                                  19.2Kbps

                                                                                                  Sensitivity dBm

                                                                                                  -120dBm

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  Module Interface

                                                                                                  UART

                                                                                                  RF Transceiver Applications

                                                                                                  Automatic Meter Readers, Low Cost Wireless Data Transfer, Wireless MBUS

                                                                                                  SVHC

                                                                                                  Lead (25-Jun-2025)

                                                                                                  Technical Docs (3)

                                                                                                  Application Note 3 EN

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.