Print Page
128 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.330 |
| 10+ | $11.670 |
| 25+ | $11.180 |
| 50+ | $10.700 |
| 100+ | $10.210 |
| 250+ | $9.720 |
| 500+ | $9.530 |
Price for:Each
Minimum: 1
Multiple: 1
$15.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWOLFSPEED
Manufacturer Part NoC3M0120090DCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.98Y6018
Product RangeC2M
Technical Datasheet
MOSFET Module ConfigurationSingle
Transistor PolarityN Channel
Channel TypeN Channel
Continuous Drain Current Id23A
On Resistance Rds(on)0.12ohm
Drain Source Voltage Vds900V
Drain Source On State Resistance0.12ohm
Transistor Case StyleTO-247
No. of Pins3Pins
Power Dissipation Pd97W
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max2.1V
Power Dissipation97W
Operating Temperature Max150°C
Product RangeC2M
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
MOSFET Module Configuration
Single
Channel Type
N Channel
On Resistance Rds(on)
0.12ohm
Drain Source On State Resistance
0.12ohm
No. of Pins
3Pins
Rds(on) Test Voltage
15V
Power Dissipation
97W
Product Range
C2M
SVHC
No SVHC (17-Dec-2015)
Transistor Polarity
N Channel
Continuous Drain Current Id
23A
Drain Source Voltage Vds
900V
Transistor Case Style
TO-247
Power Dissipation Pd
97W
Gate Source Threshold Voltage Max
2.1V
Operating Temperature Max
150°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate

