23A Silicon Carbide (SiC) MOSFETs & Modules :
6 Products FoundFind a huge range of 23A Silicon Carbide (SiC) MOSFETs & Modules at Newark Electronics. We stock a wide range of Silicon Carbide (SiC) MOSFETs & Modules, such as 30A, 60A, 31A & 40A Silicon Carbide (SiC) MOSFETs & Modules from the worlds top manufacturers including: Infineon, Onsemi, Wolfspeed & Rohm
View
Buyer
Engineer
Manufacturer
MOSFET Module Configuration
Transistor Polarity
Channel Type
Continuous Drain Current Id
Drain Source Voltage Vds
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
No. of Pins
Rds(on) Test Voltage
Gate Source Threshold Voltage Max
Power Dissipation Pd
Power Dissipation
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $56.730 5+ $55.210 10+ $53.620 25+ $52.820 50+ $52.050 More Pricing... | DualPack | - | Dual N Channel | 23A | 1.2kV | - | 0.08ohm | Module | 22Pins | 20V | 2V | - | 69W | 175°C | EliteSiC Series | ||||||
Each | 1+ $69.370 5+ $65.660 10+ $61.950 | DualPack | - | Dual N Channel | 23A | 1.2kV | - | 0.08ohm | Module | 22Pins | 20V | 2V | - | 69W | 175°C | EliteSiC Series | ||||||
97AK2420 RoHS | Each | 1+ $9.300 10+ $6.010 25+ $5.770 50+ $5.520 100+ $5.280 More Pricing... | Single | - | N Channel | 23A | 750V | - | 0.083ohm | TO-247 | 4Pins | 20V | 5.6V | - | 113W | 175°C | CoolSiC Gen 1 Series | |||||
97AK2010 RoHS | Each | 1+ $9.040 10+ $6.370 25+ $6.110 50+ $5.860 100+ $5.600 More Pricing... | Single | - | N Channel | 23A | 750V | - | 0.083ohm | TO-247 | 4Pins | 20V | 5.6V | - | 113W | 175°C | CoolSiC Gen 1 Series | |||||
Each | 1+ $10.320 10+ $9.820 25+ $9.760 50+ $9.700 100+ $9.630 More Pricing... | Single | N Channel | N Channel | 23A | 1.2kV | 0.105ohm | 0.105ohm | TO-263 (D2PAK) | 7Pins | 18V | 5.6V | 125W | 125W | 175°C | - | ||||||
Each | 1+ $8.820 | Single | N Channel | N Channel | 23A | 900V | 0.12ohm | 0.12ohm | TO-247 | 3Pins | 15V | 2.1V | 97W | 97W | 150°C | C2M | ||||||