Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoT0051402499Copy
Newark Part No.71AJ9515
Product RangeWSW Series Lead Free
Your Part Number
30 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $33.800 |
Price for:Each
Minimum: 1
Multiple: 1
$33.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0051402499Copy
Newark Part No.71AJ9515
Product RangeWSW Series Lead Free
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeNo Clean
Solder Alloy96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Metric1mm
External Diameter - Imperial0.039"
Melting Temperature221°C
Weight - Metric100g
Weight - Imperial0.22lb
Product RangeWSW Series Lead Free
SVHCNo SVHC (17-Dec-2015)
Product Overview
- 0.3mm; 0.5mm; 0.8mm WSW SCN M1 solder wire kit
- Guaranteed 100% continuous flux core
- Reduced splash of flux & no-clean flux
- Alloy Sn99.3Cu0.6Ni0.05, flux content 3.5%
- Solder joint shines (perfect optics)
- Very fast wetting even on difficult surfaces, as dirty and oxidized materials
- Silver free alloy, cost effective
- Higher strength due to nickel compared to other silver-free alloys
- High soldering temperatures possible with excellent melting characteristics
- Reduced Fe leaching to increase tip life time and reduce tip consumption by up to 70%
- Lead Free
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Imperial
0.039"
Weight - Metric
100g
Product Range
WSW Series Lead Free
Flux Type
No Clean
External Diameter - Metric
1mm
Melting Temperature
221°C
Weight - Imperial
0.22lb
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Alternatives for T0051402499
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
