0
0 Items$0.00

Lead Free Solder Wire :

265 Products Found
Find a huge range of Lead Free Solder Wire at Newark Electronics. We stock a wide range of Solder Wire, such as Lead Free & Leaded Solder Wire from the worlds top manufacturers including: Stannol, Multicomp, Edsyn, Weller & Multicore / Loctite

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Leaded / Lead Free
Flux Type
Solder Alloy
External Diameter - Metric
External Diameter - Imperial
Melting Temperature
Weight - Metric
Weight - Imperial
Product Range
64M0944

RoHS

Date/Lot Code

Each
1+$27.980
10+$25.450
Lead Free
Rosin
96.5, 3, 0.5 Sn, Ag, Cu
1mm
0.04"
217°C
170.097g
6oz
-
31M0935

RoHS

Each
1+$85.580
5+$80.820
10+$78.400
25+$74.730
50+$69.700
More Pricing...
Lead Free
No Clean
95.5, 3.8, 0.7 Sn, Ag, Cu
0.23mm
0.009"
217°C
250g
8.818oz
-
84R8661

RoHS

Each
1+$11.380
Lead Free
No Clean
96.5, 3, 0.5 Sn, Ag, Cu
0.8mm
3/100"
183°C
28.35g
1oz
-
64M0941

RoHS

Date/Lot Code

Each
1+$68.310
5+$64.270
10+$62.210
25+$59.090
50+$54.810
More Pricing...
Lead Free
Rosin
99.3, 0.7 Sn, Cu
1mm
0.04"
227°C
453.592g
1oz
-
64M0943

RoHS

Date/Lot Code

Each
1+$21.850
10+$19.280
Lead Free
Rosin
99.3, 0.7 Sn, Cu
1mm
0.04"
227°C
170.097g
6oz
-
71AJ9515

RoHS

Each
1+$33.800
Lead Free
No Clean
96.5, 3, 0.5 Sn, Ag, Cu
1mm
0.039"
221°C
100g
0.22lb
WSW Series Lead Free
31M0886

RoHS

Each
1+$221.800
5+$204.850
10+$195.460
25+$184.110
Lead Free
Rosin
96.5, 3, 0.5 Sn, Ag, Cu
1.6mm
0.063"
217°C
500g
1.102lb
-
15J7255
Each
1+$52.270
5+$50.090
10+$45.730
20+$41.380
Lead Free
No Clean and Rosin Flux
99.3, 0.7 Sn, Cu
1.2mm
0.047"
227°C
250g
8.818oz
Multicomp Type 400 Solder Wire
71AJ9498

RoHS

Each
1+$165.240
Lead Free
Halogen Free, No Clean
96.5, 3, 0.5 Sn, Ag, Cu
0.3mm
0.012"
221°C
500g
1.1lb
WSW Series Lead Free
71AJ9521

RoHS

Date/Lot Code

Each
1+$22.900
Lead Free
-
99.3, 0.6, 0.05 Sn, Cu, Ni
0.8mm
0.039"
229°C
100g
3.52oz
-
71AJ9510

RoHS

Each
1+$37.800
Lead Free
Halogen Free, No Clean
96.5, 3, 0.5 Sn, Ag, Cu
0.5mm
0.02"
221°C
100g
0.22lb
WSW Series Lead Free
71AJ9505

RoHS

Each
1+$106.920
Lead Free
Halogen Free, No Clean
99.3, 0.7 Sn, Cu
0.8mm
0.031"
228°C
500g
1.1lb
WSW Series
71AJ9507

RoHS

Date/Lot Code

Each
1+$36.990
Lead Free
No Clean
96.5, 3, 0.5 Sn, Ag, Cu
0.3mm
0.012"
221°C
100g
0.22lb
WSW Series Lead Free
71AJ9506

RoHS

Date/Lot Code

Each
1+$110.160
Lead Free
Halogen Free, No Clean
99.3, 0.7 Sn, Cu
0.5mm
0.02"
228°C
500g
1.1lb
WSW Series
71AJ9501

RoHS

Date/Lot Code

Each
1+$86.400
Lead Free
No Clean
99.3, 0.7 Sn, Cu
0.8mm
0.031"
228°C
500g
1.1lb
WSW Series
84R8659

RoHS

Each
1+$18.180
Lead Free
No Clean
96.5, 3, 0.5 Sn, Ag, Cu
0.51mm
2/100"
217°C
56.69g
2oz
-
71AJ9486

RoHS

Date/Lot Code

Each
1+$135.000
Lead Free
No Clean
96.5, 3, 0.5 Sn, Ag, Cu
1.6mm
0.063"
221°C
500g
1.1lb
WSW Series Lead Free
71AJ9504

RoHS

Date/Lot Code

Each
1+$102.600
Lead Free
Halogen Free, No Clean
99.3, 0.7 Sn, Cu
1mm
0.039"
228°C
500g
1.1lb
WSW Series
71AJ9503

RoHS

Date/Lot Code

Each
1+$101.520
Lead Free
Halogen Free, No Clean
99.3, 0.7 Sn, Cu
1.2mm
0.047"
228°C
500g
1.1lb
WSW Series
71AJ9493

RoHS

Date/Lot Code

Each
1+$114.750
Lead Free
Halogen Free, No Clean
96.5, 3, 0.5 Sn, Ag, Cu
1.6mm
0.063"
221°C
500g
1.1lb
WSW Series
35M4392
Each
1+$92.050
5+$89.630
20+$87.210
50+$84.790
Lead Free
No Clean and Rosin Flux
97.1, 2.6, 0.3 Sn, Ag, Cu
1.2mm
0.047"
217°C
250g
8.818oz
Multicomp Type 505 Solder Wire
71AJ9516

RoHS

Date/Lot Code

Each
1+$33.800
Lead Free
No Clean
96.5, 3, 0.5 Sn, Ag, Cu
0.8mm
0.031"
221°C
100g
0.22lb
WSW Series Lead Free
35M4377

RoHS

Each
1+$142.730
5+$131.830
10+$125.790
25+$118.480
Lead Free
Rosin
95.5, 3.8, 0.7 Sn, Ag, Cu
0.5mm
0.02"
217°C
250g
8.818oz
-
31M0930

RoHS

Each
1+$248.550
5+$235.950
10+$226.570
25+$214.910
50+$202.580
Lead Free
No Clean
95.5, 3.8, 0.7 Sn, Ag, Cu
0.7mm
0.028"
217°C
500g
1.102lb
-
71AJ9513

RoHS

Each
1+$61.560
Lead Free
Halogen Free, No Clean
96.5, 3, 0.5 Sn, Ag, Cu
0.8mm
0.031"
221°C
250g
0.5lb
WSW Series Lead Free
1-25 of 265 items
of 11 page(s)

Popular Suppliers

WELLER
3M
CK TOOLS
IDEAL
METCAL
CHEMTRONICS
TECHSPRAY
MULTICOMP PRO